
67XR5KLFTB | |
|---|---|
DigiKey Part Number | 987-1791-5-ND |
Manufacturer | |
Manufacturer Product Number | 67XR5KLFTB |
Description | TRIMMER 5K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 67XR5KLFTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,28200 € | 12,82 € |
| 25 | 1,19200 € | 29,80 € |
| 50 | 1,12740 € | 56,37 € |
| 100 | 1,06590 € | 106,59 € |
| 250 | 0,98928 € | 247,32 € |
| 500 | 0,93480 € | 467,40 € |
| 1.000 | 0,88318 € | 883,18 € |
| 5.000 | 0,77364 € | 3.868,20 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,86340 € |



