67XR50LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 0,91139 €
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 0,86917 €
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 0,91139 €
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: 1,14290 €
Datasheet
Image for 67XR50LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67XR50LF

DigiKey Part Number
67XR50LF-ND
Manufacturer
Manufacturer Product Number
67XR50LF
Description
TRIMMER 50 OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
67XR50LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±250ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
20.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
50 Ohms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.437" x 0.195" Face (11.10mm x 4.95mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
67XR50LFTBTT Electronics/BI067XR50LFTB-ND0,91139 €Parametric Equivalent
67ZR50LFTT Electronics/BI067ZR50LF-ND0,86917 €Parametric Equivalent
67ZR50LFTBTT Electronics/BI067ZR50LFTB-ND0,91139 €Parametric Equivalent
CT-94EX500Nidec Components0563-CT-94EX500-ND1,14290 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.1500,86917 €999,55 €
Unit Price without VAT:0,86917 €
Unit Price with VAT:1,05170 €