Similar



FX8-100P-SV1(92) | |
|---|---|
DigiKey Part Number | 26-FX8-100P-SV1(92)TR-ND - Tape & Reel (TR) 26-FX8-100P-SV1(92)CT-ND - Cut Tape (CT) 26-FX8-100P-SV1(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8-100P-SV1(92) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-100P-SV1(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.152" (3.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,22310 € | 2.223,10 € |
| 2.000 | 2,11710 € | 4.234,20 € |
| 3.000 | 2,05745 € | 6.172,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,36800 € | 23,68 € |
| 25 | 2,18200 € | 54,55 € |
| 50 | 2,05180 € | 102,59 € |
| 100 | 1,92960 € | 192,96 € |
| 250 | 1,77896 € | 444,74 € |
| 500 | 1,67298 € | 836,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,82200 € | 28,22 € |
| 25 | 2,67240 € | 66,81 € |
| 50 | 2,61020 € | 130,51 € |
| 100 | 2,48590 € | 248,59 € |
| 250 | 2,17520 € | 543,80 € |
| 500 | 2,11304 € | 1.056,52 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,52110 € |



