Image for 6127V5A320L.5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6127V5A320L.5

DigiKey Part Number
6127V5A320L.5-ND
Manufacturer
Manufacturer Product Number
6127V5A320L.5
Description
SENSOR ROTARY 320DEG SLDR TURRET
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position Round Shaft Solder Turret
Datasheet
 Datasheet
EDA/CAD Models
6127V5A320L.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Signal
Clockwise Increase
Manufacturer
TT Electronics/BI
Actuator Type
Round Shaft
Series
Linearity
±0.5%
Packaging
Bulk
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Mounting Type
Panel Mount
For Measuring
Rotary Position
Termination Style
Solder Turret
Technology
Hall Effect
Operating Temperature
-40°C ~ 125°C
Rotation Angle - Electrical, Mechanical
0° ~ 320°, Continuous
Package / Case
Module, Round Shaft
Output
Analog Voltage
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7014,52629 €1.016,84 €
Unit Price without VAT:14,52629 €
Unit Price with VAT:17,57681 €