Image for 25VR2KLFTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25VR2KLFTR

DigiKey Part Number
25VR2KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25VR2KLFTR
Description
TRIMMER 2K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
25VR2KLFTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,10585 €2.211,70 €
Unit Price without VAT:1,10585 €
Unit Price with VAT:1,33808 €