Parametric Equivalent

TZ2528C | |
|---|---|
DigiKey Part Number | 4606-TZ2528CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZ2528C |
Description | CRYSTAL 32.768KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 kOhms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (2.05x1.2) |
Frequency Tolerance ±20ppm | Size / Dimension 0.081" L x 0.047" W (2.05mm x 1.20mm) |
Load Capacitance 12.5pF | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STDMUB1-32.768K | NDK (NIHON DEMPA KOGYO CO., LTD) | 16.973 | 644-STDMUB1-32.768KCT-ND | 0,70000 € | Parametric Equivalent |
| XTL2026 | Akoustis- RFMi | 0 | 5171-XTL2026TR-ND | 2,06400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,41651 € | 7.249,53 € |
| Unit Price without VAT: | 2,41651 € |
|---|---|
| Unit Price with VAT: | 2,92398 € |



