
TB1323A | |
|---|---|
DigiKey Part Number | 4606-TB1323ATR-ND - Tape & Reel (TR) 4606-TB1323ACT-ND - Cut Tape (CT) 4606-TB1323ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB1323A |
Description | FILTER SAW 70MHZ 12-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 11.5dB Bandwidth 12-SMD, No Lead |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer TST | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 12-SMD, No Lead |
Part Status Active | Height (Max) 0.073" (1.85mm) |
Frequency - Center 70MHz | Size / Dimension 0.524" L x 0.256" W (13.30mm x 6.50mm) |
Insertion Loss 11.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,56000 € | 32,56 € |
| 10 | 26,57500 € | 265,75 € |
| 25 | 24,90640 € | 622,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,34850 € | 10.174,25 € |
| Unit Price without VAT: | 32,56000 € |
|---|---|
| Unit Price with VAT: | 39,39760 € |

