912.1MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4.1dB 10.2MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA0530A

DigiKey Part Number
4606-TA0530ATR-ND - Tape & Reel (TR)
4606-TA0530ACT-ND - Cut Tape (CT)
4606-TA0530ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA0530A
Description
FILTER SAW 912.1MHZ 6-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
912.1MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4.1dB 10.2MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
912.1MHz
Bandwidth
10.2MHz
Insertion Loss
4.1dB
Ratings
-
Applications
Wireless
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.056" (1.43mm)
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,07000 €16,07 €
1013,11300 €131,13 €
2512,09440 €302,36 €
5011,37700 €568,85 €
10011,25790 €1.125,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0009,19766 €27.592,98 €
Manufacturers Standard Package
Unit Price without VAT:16,07000 €
Unit Price with VAT:19,44470 €