Totalizer 115VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2-4904

DigiKey Part Number
5737-P2-4904-ND
Manufacturer
Manufacturer Product Number
P2-4904
Description
115AC, P Panel Mnt, PB Reset
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Totalizer 115VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trumeter
Series
Packaging
Retail Package
Part Status
Active
Type
Totalizer
Operating Mode
Up
Count Rate
-
Time Format
-
Number of Characters Per Row
4
Display Type
No Display
Display Characters - Height
0.160" (4.06mm)
Input Type
Voltage
Output Type
Analog
Voltage - Supply
115VAC
Reset
Non-Resettable
Panel Cutout Dimensions
Rectangular - 37.08mm x 25.65mm
Mounting Type
Panel Mount
Termination Style
Wire Leads
Ingress Protection
-
Operating Temperature
-26°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
189,26000 €89,26 €
1075,85300 €758,53 €
2572,26880 €1.806,72 €
5070,04000 €3.502,00 €
10068,15660 €6.815,66 €
Manufacturers Standard Package
Unit Price without VAT:89,26000 €
Unit Price with VAT:108,00460 €