Time Counter (Hour Meter) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3410-2000

DigiKey Part Number
5737-3410-2000-ND
Manufacturer
Manufacturer Product Number
3410-2000
Description
HOURMTER AC/DC FLRECT 1/4" SPD N
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Time Counter (Hour Meter) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trumeter
Series
Packaging
Box
Part Status
Active
Type
Time Counter (Hour Meter)
Operating Mode
-
Count Rate
-
Time Format
9999999.9hrs
Number of Characters Per Row
8
Display Type
LCD, Black Characters, Backlight
Display Characters - Height
0.275" (7.00mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
-
Reset
Non-Resettable
Panel Cutout Dimensions
Rectangular - 40.60mm x 27.90mm
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 60°C
Weight
0.062 lb (28 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
156,65000 €56,65 €
1047,26700 €472,67 €
2544,75280 €1.118,82 €
5043,18860 €2.159,43 €
10041,86580 €4.186,58 €
Manufacturers Standard Package
Unit Price without VAT:56,65000 €
Unit Price with VAT:68,54650 €