
6605831-1 | |
|---|---|
DigiKey Part Number | 5923-6605831-1-ND |
Manufacturer | |
Manufacturer Product Number | 6605831-1 |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Category | Height Above Board 0.555" (14.10mm) |
Manufacturer Bel Fuse Inc. | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Obsolete | Features Board Lock, Decoupling Capacitance |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Polyethylene Terephthalate (PET), Polyester |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6605759-1 | Bel Fuse Inc. | 1.645 | 5923-6605759-1-ND | 8,71000 € | Parametric Equivalent |


