



5223 | |
|---|---|
DigiKey Part Number | 6301-5223-ND |
Manufacturer | |
Manufacturer Product Number | 5223 |
Description | MEDIUM TAPER HEAD RELIEF CUTTERS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Razor Flush® |
Datasheet | Datasheet |
EDA/CAD Models | 5223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tronex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Razor Flush® | |
Length - Overall | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,61000 € | 87,61 € |
| 5 | 81,20200 € | 406,01 € |
| 10 | 78,59000 € | 785,90 € |
| 25 | 75,26960 € | 1.881,74 € |
| Unit Price without VAT: | 87,61000 € |
|---|---|
| Unit Price with VAT: | 106,00810 € |

