Outlet Strip, Power Strip Bench, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UL24CB-15

DigiKey Part Number
TL335-ND
Manufacturer
Manufacturer Product Number
UL24CB-15
Description
POWER STRIP 12.5" 6OUT 15'CORD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip Bench, Wall
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Outlet Strip, Power Strip
Mounting Type
Bench, Wall
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
6
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Steel
Media Lines Protected
-
Energy
-
Cord Length
15' (4.57m)
Approval Agency
CSA, cUL, UL
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
Factory Stock: 2.020
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,95000 €58,95 €
555,02000 €275,10 €
1053,40800 €534,08 €
2551,35000 €1.283,75 €
5049,84680 €2.492,34 €
10048,38740 €4.838,74 €
Manufacturers Standard Package
Unit Price without VAT:58,95000 €
Unit Price with VAT:71,32950 €