
SU6000XFMR2U | |
|---|---|
DigiKey Part Number | SU6000XFMR2U-ND |
Manufacturer | |
Manufacturer Product Number | SU6000XFMR2U |
Description | STEPDOWN ISOLATION TRANSFORMER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 6kVA / 6000W 120V, 208V, 240V |
Datasheet | Datasheet |
Category | AC Outlets 13 (UPS) |
Manufacturer Eaton Tripp Lite | Voltage - Output 120V, 208V, 240V |
Packaging Bulk | Input Connector NEMA L6-30P, Hardwired |
Part Status Active | Output Connector NEMA 5-15R (4), NEMA 5-15/20R (8), NEMA L6-30R (1) |
Type Standby (No Regulation) | Cord Length 4' (1.22m) |
Applications General Purpose, Industrial Control | Size / Dimension 21.800" L x 17.500" W (553.72mm x 444.50mm) |
Form Rackmount, Tower | Height 3.500" (88.90mm) |
Power - Rated 6kVA / 6000W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.454,25000 € | 1.454,25 € |
| 5 | 1.357,29000 € | 6.786,45 € |
| Unit Price without VAT: | 1.454,25000 € |
|---|---|
| Unit Price with VAT: | 1.759,64250 € |


