PM6NS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton Tripp Lite
In Stock: 71
Unit Price: 125,86000 €
Datasheet
Outlet Strip, Power Strip, Surge Protector 900J Bench, Floor, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM6NS

DigiKey Part Number
TL331-ND
Manufacturer
Manufacturer Product Number
PM6NS
Description
SURGE SUPPRSSR 6OUT 6'CORD METAL
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 900J Bench, Floor, Wall
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Obsolete
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
Bench, Floor, Wall
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
6
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Steel
Media Lines Protected
-
Energy
900J
Cord Length
6' (1.83m)
Approval Agency
CSA, cUL, UL
Features
-
Weight
1.2 lbs (544.3 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes