PDU (Power Distribution Unit) Rack, Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PDU (Power Distribution Unit) Rack, Horizontal
PDUMH20ATNET Power Distribution Unit

PDUMH20ATNET

DigiKey Part Number
PDUMH20ATNET-ND
Manufacturer
Manufacturer Product Number
PDUMH20ATNET
Description
POWER STRIP 16OUT RACK AMMETER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Horizontal
Current - Max
20A
Region Utilized
North America
Overload Protection
None
Connector - AC Input
NEMA L5-20P (2)
AC Outlets
16
Connector - AC Output
NEMA 5-20R
Voltage - Input
120V
Housing Material
Steel
Media Lines Protected
-
Energy
-
Cord Length
12' (3.66m)
Approval Agency
NOM, UL
Features
Ethernet Control and Monitor Interface for Individual Outlets, Auto Transfer Switch, Load Meter
Weight
12 lbs (5.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 307
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1799,68000 €799,68 €
5746,36800 €3.731,84 €
10724,51400 €7.245,14 €
Manufacturers Standard Package
Unit Price without VAT:799,68000 €
Unit Price with VAT:967,61280 €