
P586-012-HD-V2A | |
|---|---|
DigiKey Part Number | P586-012-HD-V2A-ND |
Manufacturer | |
Manufacturer Product Number | P586-012-HD-V2A |
Description | CBL MIN DISPLAYPT M-HDMI-A M 12' |
Customer Reference | |
Detailed Description | Cable Assembly 12.0' (3.66m) |
Datasheet | Datasheet |
Category | Length 12.0' (3.66m) |
Manufacturer Eaton Tripp Lite | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Cable Type Round |
1st Connector Type Mini DisplayPort Male | Color Black |
2nd Connector Type HDMI-A Male | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P586-012-HDMI | Eaton Tripp Lite | 0 | P586-012-HDMI-ND | 34,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,41000 € | 44,41 € |
| Unit Price without VAT: | 44,41000 € |
|---|---|
| Unit Price with VAT: | 53,73610 € |






