
P561-020 | |
|---|---|
DigiKey Part Number | P561-020-ND |
Manufacturer | |
Manufacturer Product Number | P561-020 |
Description | CBL M-M DVI-D SNGL LINK 20' SHLD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 20.0' (6.10m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-D Single Link, Male | Shielding Shielded |
2nd Connector Type DVI-D Single Link, Male | Usage Digital Visual Interface |
Length 20.0' (6.10m) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,84000 € | 36,84 € |
| Unit Price without VAT: | 36,84000 € |
|---|---|
| Unit Price with VAT: | 44,57640 € |

