
P510-025 | |
|---|---|
DigiKey Part Number | TL390-ND |
Manufacturer | |
Manufacturer Product Number | P510-025 |
Description | CABLE ASSY HD15 SHLD BLACK 7.62M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black, Individual (Round) 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 14 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | VGA Monitor | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,98000 € | 8,98 € |
| 10 | 7,63000 € | 76,30 € |
| 25 | 7,15240 € | 178,81 € |
| 50 | 6,81100 € | 340,55 € |
| 100 | 6,48580 € | 648,58 € |
| 250 | 6,08000 € | 1.520,00 € |
| 500 | 5,79010 € | 2.895,05 € |
| 1.000 | 5,59872 € | 5.598,72 € |
| Unit Price without VAT: | 8,98000 € |
|---|---|
| Unit Price with VAT: | 10,86580 € |




