8.00' (2.44m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT, Coiled
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P006-C08-HG10

DigiKey Part Number
TL1341-ND
Manufacturer
Manufacturer Product Number
P006-C08-HG10
Description
CORD 18AWG NEMA5-15P - IEC320 8'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8.00' (2.44m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT, Coiled
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Eaton Tripp Lite
Length
8.00' (2.44m)
Packaging
Bulk
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
-20°C ~ 60°C
Cord Type
SJT, Coiled
Features
Hospital Grade
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 620
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,09000 €26,09 €
1022,17300 €221,73 €
2520,78480 €519,62 €
5019,79320 €989,66 €
10018,84920 €1.884,92 €
25017,67048 €4.417,62 €
50016,82830 €8.414,15 €
Manufacturers Standard Package
Unit Price without VAT:26,09000 €
Unit Price with VAT:31,56890 €