
P004-L01 | |
|---|---|
DigiKey Part Number | TL2427-ND |
Manufacturer | |
Manufacturer Product Number | P004-L01 |
Description | C14 MALE TO C13 FEMALE POWER CAB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 1.00' (304.8mm) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Locking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,32000 € | 12,32 € |
| 10 | 10,47300 € | 104,73 € |
| 25 | 9,81720 € | 245,43 € |
| 50 | 9,34860 € | 467,43 € |
| 100 | 8,90240 € | 890,24 € |
| 250 | 8,34544 € | 2.086,36 € |
| 500 | 7,94750 € | 3.973,75 € |
| 1.000 | 7,90676 € | 7.906,76 € |
| Unit Price without VAT: | 12,32000 € |
|---|---|
| Unit Price with VAT: | 14,90720 € |











.jpg)
