
N001-040-BL | |
|---|---|
DigiKey Part Number | TL2056-ND |
Manufacturer | |
Manufacturer Product Number | N001-040-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 40' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 40.00' (12.19m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 40.00' (12.19m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815BL-40 | L-com | 4 | 5073-TRD815BL-40-ND | 132,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 € | 14,52 € |
| 10 | 12,34600 € | 123,46 € |
| 25 | 11,57240 € | 289,31 € |
| 50 | 11,02000 € | 551,00 € |
| 100 | 10,49420 € | 1.049,42 € |
| 250 | 9,83776 € | 2.459,44 € |
| 500 | 9,47638 € | 4.738,19 € |
| Unit Price without VAT: | 14,52000 € |
|---|---|
| Unit Price with VAT: | 17,56920 € |





















