
B004-VPA2-K-R | |
|---|---|
DigiKey Part Number | B004-VPA2-K-R-ND |
Manufacturer | |
Manufacturer Product Number | B004-VPA2-K-R |
Description | KVM SWITCH PS/2 W AUDIO & CABLES |
Customer Reference | |
Detailed Description | 2 Port Desktop Network KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Network KVM | |
Number of Ports | 2 | |
Peripherals | VGA Monitor, USB Keyboard, USB Mouse, Audio | |
Mounting Type | Desktop | |
Includes | KVM Cable Kit (2), Audio Cable Kit (2) | |
Requires | - | |
Size | - |

