
AGDN12010R | |
|---|---|
DigiKey Part Number | 95-AGDN12010R-ND |
Manufacturer | |
Manufacturer Product Number | AGDN12010R |
Description | SPD TYPE 1 150VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150VAC MCOV 1 Pole |
Datasheet | Datasheet |
Category | Current - Discharge (Nom) (8/20µS) 20 kA |
Manufacturer Eaton Tripp Lite | Current - Short Circuit Rating (SCCR) 200 kA |
Packaging Bulk | Voltage - Protection Rating (VPR) 600 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Type 1 | Features Visual Life Indicator |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 1 | Approval Agency UL |
Voltage - Continuous Operating (Max) (MCOV) 150VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,18000 € | 80,18 € |
| 10 | 65,52700 € | 655,27 € |
| Unit Price without VAT: | 80,18000 € |
|---|---|
| Unit Price with VAT: | 97,01780 € |

