24 GHz PRBS Pseudorandom Binary Sequence Generator 3 Channel Display Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASNT_PRBS43A

DigiKey Part Number
2837-ASNT_PRBS43A-ND
Manufacturer
Manufacturer Product Number
ASNT_PRBS43A
Description
PRBS7/15 GEN 48GBPS, USB INSTRUM
Customer Reference
Detailed Description
24 GHz PRBS Pseudorandom Binary Sequence Generator 3 Channel Display Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADSANTEC
Series
-
Packaging
Bulk
Part Status
Active
Type
Pseudorandom Binary Sequence Generator
Function
PRBS
Number of Channels
3
Frequency - Max
24 GHz
Signal Types
-
Display Type
-
Supply Voltage
5V
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 21 days from ADSANTEC/Advanced Science and Novel Technology Co.
A separate 101,99 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114.372,02000 €14.372,02 €
Unit Price without VAT:14.372,02000 €
Unit Price with VAT:17.390,14420 €