
301-RG59-301/36-4 | |
|---|---|
DigiKey Part Number | 4958-301-RG59-301/36-4-ND |
Manufacturer | |
Manufacturer Product Number | 301-RG59-301/36-4 |
Description | COAX CBL BNC TO BNC 36" |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-59 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-59 | |
Color | Black | |
Features | 4 pc per pkg | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,52000 € | 13,52 € |
| 10 | 11,49000 € | 114,90 € |
| 25 | 10,77000 € | 269,25 € |
| 50 | 10,25600 € | 512,80 € |
| 100 | 9,76650 € | 976,65 € |
| 250 | 9,15548 € | 2.288,87 € |
| 500 | 8,71896 € | 4.359,48 € |
| 1.000 | 8,30342 € | 8.303,42 € |
| Unit Price without VAT: | 13,52000 € |
|---|---|
| Unit Price with VAT: | 16,35920 € |

