
WDU12-1200 | |
|---|---|
DigiKey Part Number | 237-2302-ND |
Manufacturer | |
Manufacturer Product Number | WDU12-1200 |
Description | AC/DC WALL MOUNT ADAPTER 12V 14W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12V 14 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WDU12-1200 Models |
Category | Current - Output (Max) 1.2A |
Manufacturer Triad Magnetics | Power (Watts) 14 W |
Series | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 72" (1.83m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 120VAC | Size / Dimension 3.15" L x 2.36" W x 1.89" H (80.0mm x 60.0mm x 48.0mm) |
Voltage - Output 12V | Approval Agency cUL, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSU120-1500 | Triad Magnetics | 4.169 | 237-1393-ND | 10,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,54000 € | 32,54 € |
| 5 | 29,92600 € | 149,63 € |
| 10 | 28,86600 € | 288,66 € |
| 25 | 27,52000 € | 688,00 € |
| 50 | 26,54400 € | 1.327,20 € |
| 100 | 25,60250 € | 2.560,25 € |
| 250 | 24,40904 € | 6.102,26 € |
| Unit Price without VAT: | 32,54000 € |
|---|---|
| Unit Price with VAT: | 39,37340 € |

