N-150MG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N-150MG

DigiKey Part Number
237-1848-ND
Manufacturer
Manufacturer Product Number
N-150MG
Description
XFRMR NON-ISOL 115V-230V 150VA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Primary
115V
Manufacturer
Triad Magnetics
Voltage - Secondary
230V
Series
Power - Max
150VA
Packaging
Box
1st Connector
NEMA 5-15P
Part Status
Active
2nd Connector
NEMA 6-15P
Type
Autotransformer (Non-Isolated)
Weight
4.9 lbs (2.2 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
198,28000 €98,28 €
1088,28900 €882,89 €
2584,57880 €2.114,47 €
5081,86900 €4.093,45 €
10079,24160 €7.924,16 €
Manufacturers Standard Package
Unit Price without VAT:98,28000 €
Unit Price with VAT:118,91880 €