


FS28-700 | |
|---|---|
DigiKey Part Number | FS28-700-ND |
Manufacturer | |
Manufacturer Product Number | FS28-700 |
Description | PWR XFMR LAMINATED 20VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 1.4A, Series 700mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FS28-700 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 20VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 57.15mm L x 47.63mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 36.50mm |
Voltage - Secondary (Full Load) Parallel 14V, Series 28V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 1.4A, Series 700mA | Weight 0.8 lb (362.87 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,03000 € | 12,03 € |
| Unit Price without VAT: | 12,03000 € |
|---|---|
| Unit Price with VAT: | 14,55630 € |



