16.76 µH Unshielded Toroidal Inductor 5.7 A 20mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT50-5-B

DigiKey Part Number
FIT50-5-B-ND
Manufacturer
Manufacturer Product Number
FIT50-5-B
Description
FIXED IND 16.76UH 5.7A 20 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
16.76 µH Unshielded Toroidal Inductor 5.7 A 20mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
FIT50-5-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
20mOhm Max
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Inductance Frequency - Test
10 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Toroidal
Package / Case
Radial, Vertical (Open)
Material - Core
Size / Dimension
0.700" L x 0.475" W (17.78mm x 12.07mm)
Inductance
Height - Seated (Max)
0.750" (19.05mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,15000 €2,15 €
Manufacturers Standard Package
Unit Price without VAT:2,15000 €
Unit Price with VAT:2,60150 €