


FD4-24 | |
|---|---|
DigiKey Part Number | 237-1731-ND |
Manufacturer | |
Manufacturer Product Number | FD4-24 |
Description | PWR XFMR LAMINATED 6VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V, 230V Primary 24V Secondary 250mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FD4-24 Models |
Category | Secondary Winding(s) Single |
Manufacturer Triad Magnetics | Center Tap Yes |
Series | Power - Max 6VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Type Laminated Core | Size / Dimension 65.07mm L x 31.75mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 34.93mm |
Voltage - Secondary (Full Load) 24V | Voltage - Isolation 2500VAC |
Current - Output (Max) 250mA | Weight 0.44 lb (199.58 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,39000 € | 9,39 € |
| 10 | 8,47100 € | 84,71 € |
| 25 | 8,12520 € | 203,13 € |
| 50 | 7,87200 € | 393,60 € |
| 100 | 7,62530 € | 762,53 € |
| 250 | 7,30952 € | 1.827,38 € |
| 500 | 7,07834 € | 3.539,17 € |
| 1.000 | 6,85376 € | 6.853,76 € |
| Unit Price without VAT: | 9,39000 € |
|---|---|
| Unit Price with VAT: | 11,36190 € |

