


F6-16 | |
|---|---|
DigiKey Part Number | 237-1702-ND |
Manufacturer | |
Manufacturer Product Number | F6-16 |
Description | PWR XFMR LAMINATED 30VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 30VA Power Transformer 115V Primary 16V Secondary 2A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F6-16 Models |
Category | Secondary Winding(s) Single |
Manufacturer Triad Magnetics | Center Tap Yes |
Series | Power - Max 30VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Type Laminated Core | Size / Dimension 82.55mm L x 42.85mm W |
Voltage - Primary 115V | Height - Seated (Max) 49.20mm |
Voltage - Secondary (Full Load) 16V | Voltage - Isolation 2500VAC |
Current - Output (Max) 2A | Weight 1.1 lbs (499 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,90000 € | 12,90 € |
| 10 | 11,62600 € | 116,26 € |
| 25 | 11,14880 € | 278,72 € |
| 50 | 10,79960 € | 539,98 € |
| 100 | 10,45950 € | 1.045,95 € |
| 250 | 10,02468 € | 2.506,17 € |
| 500 | 9,70646 € | 4.853,23 € |
| Unit Price without VAT: | 12,90000 € |
|---|---|
| Unit Price with VAT: | 15,60900 € |

