


F-18X | |
|---|---|
DigiKey Part Number | 237-1925-ND |
Manufacturer | |
Manufacturer Product Number | F-18X |
Description | PWR XFMR LAMINATED 37.8VA CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 37.8VA Power Transformer 115V Primary 6.3V Secondary 6A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-18X Models |
Category | Secondary Winding(s) Single |
Manufacturer Triad Magnetics | Center Tap Yes |
Series | Power - Max 37.8VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 101.60mm L x 57.15mm W |
Voltage - Primary 115V | Height - Seated (Max) 65.86mm |
Voltage - Secondary (Full Load) 6.3V | Voltage - Isolation 1500Vrms |
Current - Output (Max) 6A | Weight 2.3 lbs (1 kg) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,36000 € | 22,36 € |
| 10 | 20,13100 € | 201,31 € |
| 25 | 19,29800 € | 482,45 € |
| 50 | 18,68840 € | 934,42 € |
| 100 | 18,09600 € | 1.809,60 € |
| 250 | 17,33896 € | 4.334,74 € |
| 500 | 16,78572 € | 8.392,86 € |
| Unit Price without VAT: | 22,36000 € |
|---|---|
| Unit Price with VAT: | 27,05560 € |

