
AWSP40-24 | |
|---|---|
DigiKey Part Number | 237-1299-ND |
Manufacturer | |
Manufacturer Product Number | AWSP40-24 |
Description | AC/DC CONVERTER 24V 40W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | AWSP40-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 80% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm) | |
Approval Agency | TUV, UR | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,81000 € | 37,81 € |
| 5 | 36,01400 € | 180,07 € |
| 10 | 35,26600 € | 352,66 € |
| 25 | 34,30040 € | 857,51 € |
| 50 | 33,58760 € | 1.679,38 € |
| 100 | 32,88960 € | 3.288,96 € |
| 250 | 31,98932 € | 7.997,33 € |
| Unit Price without VAT: | 37,81000 € |
|---|---|
| Unit Price with VAT: | 45,75010 € |

