
L6R12-059 | |
|---|---|
DigiKey Part Number | 2103-L6R12-059-ND |
Manufacturer | |
Manufacturer Product Number | L6R12-059 |
Description | AC/DC WALL MNT ADAPTER 5.9V 12W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.9V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5.9V | |
Current - Output (Max) | 2A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.32" L x 1.61" W x 1.00" H (59.0mm x 40.9mm x 25.4mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,40000 € | 6,40 € |
| 5 | 5,89000 € | 29,45 € |
| 10 | 5,68100 € | 56,81 € |
| 25 | 5,41600 € | 135,40 € |
| 50 | 5,22380 € | 261,19 € |
| 150 | 4,93333 € | 740,00 € |
| 300 | 4,87313 € | 1.461,94 € |
| Unit Price without VAT: | 6,40000 € |
|---|---|
| Unit Price with VAT: | 7,74400 € |

