
DY110-9 | |
|---|---|
DigiKey Part Number | DY110-9-ND |
Manufacturer | |
Manufacturer Product Number | DY110-9 |
Description | AC/DC CONVERTER 24V 5V 110W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 24V 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 4.5 A |
Mfr | Current - Output 2 1 A |
Series | Power (Watts) |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Open Frame | Features Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.00" L x 3.50" W x 1.42" H (152.4mm x 88.9mm x 36.1mm) |
Voltage - Output 1 24V | Minimum Load Required No |
Voltage - Output 2 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 76,18800 € | 3.809,40 € |
| Unit Price without VAT: | 76,18800 € |
|---|---|
| Unit Price with VAT: | 92,18748 € |

