Image for DY110-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DY110-8

DigiKey Part Number
DY110-8-ND
Manufacturer
Manufacturer Product Number
DY110-8
Description
AC/DC CONVERTER 15V 5V 110W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 15V 5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
7 A
Mfr
Current - Output 2
1 A
Series
Power (Watts)
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
0°C ~ 70°C (With Derating)
Type
Open Frame
Features
Universal Input
Number of Outputs
2
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
6.00" L x 3.50" W x 1.42" H (152.4mm x 88.9mm x 36.1mm)
Voltage - Output 1
15V
Minimum Load Required
No
Voltage - Output 2
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
552,63400 €263,17 €
Unit Price without VAT:52,63400 €
Unit Price with VAT:63,68714 €