
DT099Z-5 | |
|---|---|
DigiKey Part Number | DT099Z-5-ND |
Manufacturer | |
Manufacturer Product Number | DT099Z-5 |
Description | AC/DC DESKTOP ADAPTER 12V 90W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 7.5A |
Manufacturer Tri-Mag, LLC | Power (Watts) 90 W |
Series | Applications ITE (Commercial) |
Packaging Box | Operating Temperature -20°C ~ 60°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 72" (1.83m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 6.57" L x 3.03" W x 1.85" H (167.0mm x 77.0mm x 47.0mm) |
Voltage - Input 90 ~ 264 VAC | Base Product Number |
Voltage - Output 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 221,01400 € | 1.105,07 € |
| Unit Price without VAT: | 221,01400 € |
|---|---|
| Unit Price with VAT: | 267,42694 € |












