
DT020Z-8 | |
|---|---|
DigiKey Part Number | DT020Z-8-ND |
Manufacturer | |
Manufacturer Product Number | DT020Z-8 |
Description | AC/DC DESKTOP ADAPTER 15V 15W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15V 15 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Manufacturer Tri-Mag, LLC | Power (Watts) 15 W |
Series | Polarization Positive Center |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Region Utilized International | Cord Length 72" (1.83m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 3.78" L x 2.05" W x 1.25" H (96.0mm x 52.0mm x 32.5mm) |
Voltage - Input 90 ~ 264 VAC | Base Product Number |
Voltage - Output 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 30,08800 € | 150,44 € |
| Unit Price without VAT: | 30,08800 € |
|---|---|
| Unit Price with VAT: | 36,40648 € |

