
DHF060-9A | |
|---|---|
DigiKey Part Number | DHF060-9A-ND |
Manufacturer | |
Manufacturer Product Number | DHF060-9A |
Description | AC/DC CONVERTER 24V 60W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 0.98" H (76.2mm x 50.8mm x 25.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE |
Voltage - Output 1 24V | Base Product Number |
Current - Output 1 2.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 55,44280 € | 2.772,14 € |
| Unit Price without VAT: | 55,44280 € |
|---|---|
| Unit Price with VAT: | 67,08579 € |

