
DGK060-8 | |
|---|---|
DigiKey Part Number | DGK060-8-ND |
Manufacturer | |
Manufacturer Product Number | DGK060-8 |
Description | AC/DC CONVERTER 15V 60W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 4 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 85% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 0.97" H (101.6mm x 50.8mm x 24.6mm) |
Voltage - Output 1 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 27,86400 € | 139,32 € |
| Unit Price without VAT: | 27,86400 € |
|---|---|
| Unit Price with VAT: | 33,71544 € |

