
DGK060-7 | |
|---|---|
DigiKey Part Number | 364-1732-ND |
Manufacturer | |
Manufacturer Product Number | DGK060-7 |
Description | AC/DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 5 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 85% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 0.97" H (101.6mm x 50.8mm x 24.6mm) |
Voltage - Output 1 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,20000 € | 61,20 € |
| 5 | 58,28800 € | 291,44 € |
| 10 | 57,07600 € | 570,76 € |
| 25 | 55,51360 € | 1.387,84 € |
| 50 | 54,36020 € | 2.718,01 € |
| 100 | 53,23080 € | 5.323,08 € |
| Unit Price without VAT: | 61,20000 € |
|---|---|
| Unit Price with VAT: | 74,05200 € |

