
DG120-9 | |
|---|---|
DigiKey Part Number | DG120-9-ND |
Manufacturer | |
Manufacturer Product Number | DG120-9 |
Description | AC/DC CONVERTER 24V 120W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.28" H (101.6mm x 50.8mm x 32.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 92,99360 € | 4.649,68 € |
| Unit Price without VAT: | 92,99360 € |
|---|---|
| Unit Price with VAT: | 112,52226 € |

