
DK-HG6032 | |
|---|---|
DigiKey Part Number | 3641-DK-HG6032-ND |
Manufacturer | |
Manufacturer Product Number | DK-HG6032 |
Description | SOLE GROUND, 2 MEG, LARGE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Heel Strap, Shoe Strap Large 2 MOhms Black, Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Heel Strap, Shoe Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Hook and Loop | |
Strap Material | Polyester | |
Strap Termination | - | |
Resistance | 2 MOhms | |
Size | Large | |
Color | Black, Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,00000 € | 14,00 € |
| 10 | 12,37200 € | 123,72 € |
| 25 | 11,88240 € | 297,06 € |
| 50 | 11,55600 € | 577,80 € |
| 100 | 11,26250 € | 1.126,25 € |
| 250 | 10,91752 € | 2.729,38 € |
| 500 | 10,68480 € | 5.342,40 € |
| Unit Price without VAT: | 14,00000 € |
|---|---|
| Unit Price with VAT: | 16,94000 € |

