Enclosed AC DC Converters 1 Output 24V 88 ~ 264 VAC, 125 ~ 375 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 88 ~ 264 VAC, 125 ~ 375 VDC Input
TXLN: New AC/DC Power Supplies from Traco Power

TXLN 110-124

DigiKey Part Number
1951-TXLN110-124-ND
Manufacturer
Manufacturer Product Number
TXLN 110-124
Description
AC/DC CONVERTER 24V 110W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 88 ~ 264 VAC, 125 ~ 375 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TXLN 110-124 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
86%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
6.26" L x 3.74" W x 1.50" H (159.0mm x 95.0mm x 38.0mm)
Voltage - Input
88 ~ 264 VAC, 125 ~ 375 VDC
Approval Agency
CB, CE, cURus
Voltage - Output 1
24V
Standard Number
62368-1
Current - Output 1
4.6 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
154,90000 €54,90 €
552,28800 €261,44 €
1051,20100 €512,01 €
2549,80000 €1.245,00 €
5048,76540 €2.438,27 €
10047,75210 €4.775,21 €
Manufacturers Standard Package
Unit Price without VAT:54,90000 €
Unit Price with VAT:66,42900 €