Enclosed AC DC Converters 3 Output 5V 12V 24V 85 ~ 264 VAC, 120 ~ 375 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXL 100-0534TI

DigiKey Part Number
1951-1221-ND
Manufacturer
Manufacturer Product Number
TXL 100-0534TI
Description
AC/DC CONVERTER 5V 12V 24V 156W
Customer Reference
Detailed Description
Enclosed AC DC Converters 3 Output 5V 12V 24V 85 ~ 264 VAC, 120 ~ 375 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
4 A
Mfr
Current - Output 3
2 A
Series
Power (Watts)
Packaging
Box
Applications
ITE (Commercial)
Part Status
Obsolete
Voltage - Isolation
3 kV
Type
Enclosed
Efficiency
84%
Number of Outputs
3
Operating Temperature
-20°C ~ 70°C (With Derating)
Voltage - Input
85 ~ 264 VAC, 120 ~ 375 VDC
Features
Adjustable Output, Universal Input
Voltage - Output 1
5V
Mounting Type
Chassis Mount
Voltage - Output 2
12V
Size / Dimension
7.80" L x 3.74" W x 1.50" H (198.1mm x 95.0mm x 38.1mm)
Voltage - Output 3
24V
Approval Agency
CE, cURus
Current - Output 1
12 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.