MFR Recommended

TSRN 1-2418A | |
|---|---|
DigiKey Part Number | TSRN1-2418A-ND |
Manufacturer | |
Manufacturer Product Number | TSRN 1-2418A |
Description | DC DC CONVERTER 1.8V 1.8W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 1.8V 1A 4.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSRN 1-2418A Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 1.8 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Linear Regulator Replacement | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.6V | Package / Case 3-SIP Module |
Voltage - Input (Max) 36V | Size / Dimension 0.46" L x 0.40" W x 0.30" H (11.7mm x 10.2mm x 7.5mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSR 1-2418 | Traco Power | 119 | 1951-2423-ND | 8,22000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,62100 € | 106,21 € |
| Unit Price without VAT: | 10,62100 € |
|---|---|
| Unit Price with VAT: | 12,85141 € |


