Linear Regulator Replacement DC DC Converter 1 Output 2.5V 500mA 4.75V - 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Regulator Replacement DC DC Converter 1 Output 2.5V 500mA 4.75V - 32V Input
E-gnition Hamburg team

TSR 0.5-2425

DigiKey Part Number
TSR0.5-2425-ND
Manufacturer
Manufacturer Product Number
TSR 0.5-2425
Description
DC DC CONVERTER 2.5V 1.3W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 2.5V 500mA 4.75V - 32V Input
Datasheet
 Datasheet
EDA/CAD Models
TSR 0.5-2425 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
32V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
1.3 W
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,67000 €5,67 €
55,62800 €28,14 €
105,58500 €55,85 €
305,45200 €163,56 €
505,36160 €268,08 €
1005,27550 €527,55 €
2505,12056 €1.280,14 €
5005,07754 €2.538,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,67000 €
Unit Price with VAT:6,86070 €