
TRS 2-0919 | |
|---|---|
DigiKey Part Number | TRS2-0919-ND |
Manufacturer | |
Manufacturer Product Number | TRS 2-0919 |
Description | DC DC CONVERTER 9V 2W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 4.5V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRS 2-0919 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 7-SMD Module, 6 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 222mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,73000 € | 13,73 € |
| 5 | 13,07800 € | 65,39 € |
| 10 | 12,80600 € | 128,06 € |
| 30 | 12,38733 € | 371,62 € |
| 50 | 12,19700 € | 609,85 € |
| 100 | 11,94370 € | 1.194,37 € |
| 250 | 11,61680 € | 2.904,20 € |
| 500 | 11,37546 € | 5.687,73 € |
| Unit Price without VAT: | 13,73000 € |
|---|---|
| Unit Price with VAT: | 16,61330 € |

