


TRN 1-4811 | |
|---|---|
DigiKey Part Number | TRN1-4811-ND |
Manufacturer | |
Manufacturer Product Number | TRN 1-4811 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRN 1-4811 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 5-SIP Module, 4 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,70000 € | 8,70 € |
| 5 | 8,38000 € | 41,90 € |
| 10 | 8,24400 € | 82,44 € |
| 30 | 8,03300 € | 240,99 € |
| 50 | 7,93660 € | 396,83 € |
| 100 | 7,80760 € | 780,76 € |
| 250 | 7,64000 € | 1.910,00 € |
| 500 | 7,51544 € | 3.757,72 € |
| Unit Price without VAT: | 8,70000 € |
|---|---|
| Unit Price with VAT: | 10,52700 € |

